Part Details for EP4CE6F17A7N by PennEngineering (PEM)
Overview of EP4CE6F17A7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CE6F17A7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Conv DC-DC 2.5V to 6.5V Synchronous Step Down Single-Out 0.6V 6A 56-Pin QFN EP T/R | 211 |
|
$39.4240 / $44.5604 | Buy Now |