Part Details for EP4SGX530KH40C4G by Intel Corporation
Overview of EP4SGX530KH40C4G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for EP4SGX530KH40C4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-EP4SGX530KH40C4G-ND
|
DigiKey | IC FPGA 744 I/O 1517HBGA Min Qty: 12 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$13,554.0658 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 75 Stock,282 Available |
|
$7,208.8100 / $9,158.7300 | Buy Now |
Part Details for EP4SGX530KH40C4G
EP4SGX530KH40C4G CAD Models
EP4SGX530KH40C4G Part Data Attributes:
|
EP4SGX530KH40C4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX530KH40C4G
Intel Corporation
Field Programmable Gate Array, 21248 CLBs, 531200-Cell, PBGA1517, HBGA-1517
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | HBGA-1517 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1517 | |
Length | 42.5 mm | |
Number of CLBs | 21248 | |
Number of Logic Cells | 531200 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 21248 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |