Part Details for EPA1829B by PCA Electronics Inc
Overview of EPA1829B by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EPA1829B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
Buy Now |
Part Details for EPA1829B
EPA1829B CAD Models
EPA1829B Part Data Attributes
|
EPA1829B
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA1829B
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1, DIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 8.89 mm | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 10.16 mm |