Part Details for EPA1829C by PCA Electronics Inc
Overview of EPA1829C by PCA Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPA1829C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
Buy Now |
Part Details for EPA1829C
EPA1829C CAD Models
EPA1829C Part Data Attributes
|
EPA1829C
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA1829C
PCA Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DESIGNED FOR USE WITH AMD AM79C90; LEVEL ONE LXT902; LSI L64381; LUCENT T7213 | |
Application | 10 BASE-T | |
Height | 8.64 mm | |
Length | 25.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.91 mm |