Part Details for EPF6024AFC256-2AA by Altera Corporation
Overview of EPF6024AFC256-2AA by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF6024AFC256-2AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPF6024AFC256-2AA-ND
|
DigiKey | FPGA FLEX 6000 FAMILY 24K GATES Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$15.7800 | Buy Now |
|
Rochester Electronics | FPGA FLEX 6000 Family 24K Gates 1960 Cells 166.67MHz 0.42um Technology 3.3V 256-Pin FBGA RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$13.5400 / $15.9300 | Buy Now |