Part Details for EPF8452AQC160-3 by PennEngineering (PEM)
Overview of EPF8452AQC160-3 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPF8452AQC160-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA FLEX 8000 Family 4K Gates 336 Cells 125MHz 0.42um Technology 5V 160-Pin PQFP | 102 |
|
$11.5840 / $13.0933 | Buy Now |