Part Details for EPH2WM8R2G12OTBVZC by Fujian YunXing Electronic Co Ltd
Overview of EPH2WM8R2G12OTBVZC by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPH2WM8R2G12OTBVZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.2uF 450V 20% PluginD10xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | 685 |
|
$0.0519 / $0.0974 | Buy Now |