Part Details for EPL6024-102MEC by Coilcraft Inc
Overview of EPL6024-102MEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EPL6024-102MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 400 |
|
$0.9750 / $3.0000 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now |
Part Details for EPL6024-102MEC
EPL6024-102MEC CAD Models
EPL6024-102MEC Part Data Attributes
|
EPL6024-102MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
EPL6024-102MEC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2524 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2524 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.00994 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 6.45 mm | |
Package Style | SMT | |
Package Width | 6.05 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 7.5 A | |
Self Resonance Frequency | 53.8 MHz | |
Shielded | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Tolerance | 20% |