Part Details for EPM15-033-BC-0F0 by Astrodyne TDI Power Supplies & EMI Filters
Overview of EPM15-033-BC-0F0 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM15-033-BC-0F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EPM15-033-BC-0F0-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 5 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
39 In Stock |
|
$27.1052 / $33.0780 | Buy Now |
DISTI #
75065100
|
RS | AC-DC Power Supply, Medical, Chassis Mount, 15W, 3.3Vout, EPM15 Series | Astrodyne TDI EPM15-033-BC-0F0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7300 / $36.2000 | RFQ |
|
Onlinecomponents.com | 15W Medical Grade Encapsulated Chassis Mount, Power Supply: 3.3V RoHS: Compliant | 0 |
|
$20.8500 / $27.6000 | Buy Now |
DISTI #
EPM15-033-BC0F0
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |