-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7979
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Eaton EPM6052V-05R-200SR Min Qty: 1476 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
EPM6052V-05R-200SR
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 5 V, 200 mA - Bulk (Alt: EPM6052V-05R-200SR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
DISTI #
504-EPM6052V05R200SR
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 3kV RoHS: Compliant | 375 |
|
$3.6900 / $4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$3.6800 | Buy Now |
DISTI #
EPM6052V-05R-200SR
|
TTI | Isolated DC/DC Converters - SMD EPM6 1W 5Vin 5Vout 200mA 3kV pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$3.2600 / $3.9900 | Buy Now |
DISTI #
EPM6052V-05R-200SR
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 5 V, 200 mA - Bulk (Alt: EPM6052V-05R-200SR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5328 / $3.9192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM6052V-05R-200SR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM6052V-05R-200SR
Eaton Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |