Part Details for EPM7128AEFC256-10 by Altera Corporation
Overview of EPM7128AEFC256-10 by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7128AEFC256-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7128AEFC256-10-ND
|
DigiKey | IC CPLD 128MC 10NS 256FBGA Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1569 In Stock |
|
$26.9000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 10NS PROP DELAY, 256 Pin, Plastic, BGA | 11 |
|
$22.5128 | Buy Now |
|
Rochester Electronics | EE PLD, 10ns, 128-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1569 |
|
$23.0900 / $27.1700 | Buy Now |
Part Details for EPM7128AEFC256-10
EPM7128AEFC256-10 CAD Models
EPM7128AEFC256-10 Part Data Attributes
|
EPM7128AEFC256-10
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128AEFC256-10
Altera Corporation
EE PLD, 10ns, 128-Cell, CMOS, PBGA256, FINE LINE, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FINE LINE, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 98 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 100 | |
Number of Macro Cells | 128 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 100 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for EPM7128AEFC256-10
This table gives cross-reference parts and alternative options found for EPM7128AEFC256-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128AEFC256-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128AEFC256-10 | EE PLD, 10ns, 128-Cell, CMOS, PBGA256, FINE LINE, BGA-256 | Intel Corporation | EPM7128AEFC256-10 vs EPM7128AEFC256-10 |