Part Details for EPM7128BUC49-7 by Altera Corporation
Overview of EPM7128BUC49-7 by Altera Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPM7128BUC49-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EPM7128BUC49-7-ND
|
DigiKey | IC CPLD 128MC 7.5NS 49UBGA Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3430 In Stock |
|
$10.1200 | Buy Now |
|
Rochester Electronics | EE PLD, 7.5ns, 128-Cell PBGA49 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3430 |
|
$8.6800 / $10.2200 | Buy Now |
Part Details for EPM7128BUC49-7
EPM7128BUC49-7 CAD Models
EPM7128BUC49-7 Part Data Attributes
|
EPM7128BUC49-7
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7128BUC49-7
Altera Corporation
EE PLD, 7.5ns, 128-Cell, CMOS, PBGA49, 0.8 MM, ULTRA FINE LINE, BGA-49
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 0.8 MM, ULTRA FINE LINE, BGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | YES | |
Clock Frequency-Max | 126.6 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
JTAG BST | YES | |
Length | 7 mm | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 41 | |
Number of Macro Cells | 128 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 0 DEDICATED INPUTS, 41 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for EPM7128BUC49-7
This table gives cross-reference parts and alternative options found for EPM7128BUC49-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7128BUC49-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7128BUC49-4 | EE PLD, 4ns, 128-Cell, CMOS, PBGA49, 0.8 MM, ULTRA FINE LINE, BGA-49 | Altera Corporation | EPM7128BUC49-7 vs EPM7128BUC49-4 |
EPM7128BUC169-4 | EE PLD, 4ns, 128-Cell, CMOS, PBGA169, 0.8 MM, ULTRA FINE LINE, BGA-169 | Altera Corporation | EPM7128BUC49-7 vs EPM7128BUC169-4 |
EPM7128BUC49-10 | EE PLD, 10ns, 128-Cell, CMOS, PBGA49, 0.8 MM, ULTRA FINE LINE, BGA-49 | Altera Corporation | EPM7128BUC49-7 vs EPM7128BUC49-10 |
EPM7128BUC169-10 | EE PLD, 10ns, 128-Cell, CMOS, PBGA169, 0.8 MM, ULTRA FINE LINE, BGA-169 | Altera Corporation | EPM7128BUC49-7 vs EPM7128BUC169-10 |