Part Details for EPP-150-15 by Mean Well
Overview of EPP-150-15 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EPP-150-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4718
|
Newark | Power Supply, Ac-Dc, 15V, 6.7A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W @ 20Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-150-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6500 / $64.7700 | Buy Now |
DISTI #
1866-1641-ND
|
DigiKey | AC/DC CONVERTER 15V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
206 In Stock |
|
$43.3612 / $47.7000 | Buy Now |
DISTI #
EPP-150-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: EPP-150-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
709-EPP150-15
|
Mouser Electronics | Switching Power Supplies 100.5W 15V 6.7A 150W w/forced air RoHS: Compliant | 0 |
|
$43.3600 / $47.7000 | Order Now |
DISTI #
70387175
|
RS | Power Supply, Open Frame, 150W PFC (Green Mode), +15V10A | MEAN WELL EPP-150-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8400 / $47.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$41.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@6.7A - 100.5W RoHS: Compliant |
504 In Stock |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
63372012
|
Verical | AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2006 | Americas - 489 |
|
$45.8581 / $51.7722 | Buy Now |
DISTI #
77365544
|
Verical | AC/DC Power Supply Single-OUT 15V 6.7A 100.5W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$53.1343 | Buy Now |
DISTI #
EPP-150-15
|
TME | Power supply: switched-mode, open, 150W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 7 |
|
$36.1000 / $40.9000 | Buy Now |
Part Details for EPP-150-15
EPP-150-15 CAD Models
EPP-150-15 Part Data Attributes
|
EPP-150-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPP-150-15
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |