Part Details for EPR10-P7F1G2-HSS0D2-200A by E-T-A
Overview of EPR10-P7F1G2-HSS0D2-200A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for EPR10-P7F1G2-HSS0D2-200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPR10-P7F1G2-HSS0D2-200A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$568.9200 | Buy Now |
DISTI #
457-0P7F1G2HSS0D2200
|
Mouser Electronics | Automotive Relays The electronic power relay EPR10 is a solid state relay for high continuous currents. It is suitable for use in utility vehicles and special vehicles where reliability and functional safety are at a premium. At DC 24 V, the EPR10 allows a continuous | 0 |
|
$500.4000 / $513.9900 | Order Now |
DISTI #
71522963
|
RS | Electronic Power Relay Trips at 700 ms Flat Design M8 Studs HSS 12/24VDC 200A | E-T-A Circuit Protection and Control EPR10-P7F1G2-HSS0D2-200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$504.0000 / $560.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$337.0300 / $447.1500 | Buy Now |
DISTI #
000000000006098727
|
Sager | Automotive Relays The electronic power relay EPR10 is a solid state relay for high continuous currents. It is suitable for use in utility vehicles and special vehicles where reliability and functional safety are at a premium. At DC 24 V, the EPR10 allows Min Qty: 1 | 0 |
|
$233.3500 / $504.7400 | Buy Now |