Part Details for EPS-120-15 by Mean Well
Overview of EPS-120-15 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-120-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1663-ND
|
DigiKey | AC/DC CONVERTER 15V 84W Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$20.9776 / $23.0100 | Buy Now |
DISTI #
EPS-120-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 8A 120W - Boxed Product (Development Kits) (Alt: EPS-120-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.9200 | Buy Now |
DISTI #
709-EPS120-15
|
Mouser Electronics | Switching Power Supplies 120W 15V 8A 2x4in 84W convection RoHS: Compliant | 38 |
|
$21.2900 / $22.6800 | Buy Now |
DISTI #
70879796
|
RS | Power Supply, AC-DC, Open Frame, 120W,15V,8A, 80-264V In, EPS-120 Series | MEAN WELL EPS-120-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$21.2800 / $23.0100 | Buy Now |
|
Future Electronics | EPS Series 120W Switching Power Supply Universal Input 15V Single Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.6800 / $23.8200 | Buy Now |
|
Future Electronics | EPS Series 120W Switching Power Supply Universal Input 15V Single Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$21.3000 / $22.3700 | Buy Now |
|
Onlinecomponents.com | 120W AC-DC Power Supply - Open Frame - 15 VDC - 80 to 264 VAC Input - 2" x 4" RoHS: Compliant |
112 In Stock |
|
$18.8000 / $21.3000 | Buy Now |
DISTI #
EPS-120-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 8A 120W - Boxed Product (Development Kits) (Alt: EPS-120-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.9200 | Buy Now |
DISTI #
EPS-120-15
|
TME | Power supply: switched-mode, open, 120W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$18.8000 / $21.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 89 |
|
$31.0165 / $33.7146 | Buy Now |
Part Details for EPS-120-15
EPS-120-15 CAD Models
EPS-120-15 Part Data Attributes
|
EPS-120-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-120-15
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO REQUIRE INPUT VOLTAGE 113 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 84 W | |
Trim/Adjustable Output | YES |