Part Details for EPS-15-3.3 by Mean Well
Overview of EPS-15-3.3 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPS-15-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5793
|
Newark | Power Supply, Ac-Dc, 3.3V, 3A, 9.9W Rohs Compliant: Yes |Mean Well EPS-15-3.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9600 / $11.9800 | Buy Now |
DISTI #
1866-1671-ND
|
DigiKey | AC/DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 12 Weeks Container: Box |
95 In Stock |
|
$6.6248 / $7.4000 | Buy Now |
DISTI #
EPS-15-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 3.3A 9.9W - Boxed Product (Development Kits) (Alt: EPS-15-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-EPS15-3.3
|
Mouser Electronics | Switching Power Supplies 9.9W 3.3V 3A Open Frame RoHS: Compliant | 6 |
|
$8.8200 / $9.7900 | Buy Now |
DISTI #
70387181
|
RS | Power Supply, AC-DC,3.3V,3A,100-264V In, Open Frame, Panel Mount,9.9W, EPS Series | MEAN WELL EPS-15-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1300 / $9.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@3.3A - 9.9W RoHS: Compliant | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
EPS-15-3.3
|
TME | Power supply: switched-mode, open, 9.9W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$6.7100 / $7.4000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 70 |
|
$12.0001 | Buy Now |
DISTI #
000000000004033919
|
Sager | Switching Power Supplies 9.9W 3.3V 3A Open Frame Min Qty: 1 | 140 |
|
$6.5500 / $7.4100 | Buy Now |
Part Details for EPS-15-3.3
EPS-15-3.3 CAD Models
EPS-15-3.3 Part Data Attributes:
|
EPS-15-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-15-3.3
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | MODULE-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.1 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EPS-15-3.3
This table gives cross-reference parts and alternative options found for EPS-15-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPS-15-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEOF15-03SL277NZ | AC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid | Aimtec | EPS-15-3.3 vs AMEOF15-03SL277NZ |
KPSA15-3R3 | AC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid, PACKAGE-5 | TDK Corporation | EPS-15-3.3 vs KPSA15-3R3 |
VSK-S15-3R3U | Board Mount AC-DC Power Supply, 3.3 Vdc, 3 A, 9.9 W | CUI Inc | EPS-15-3.3 vs VSK-S15-3R3U |
PBO-15C-3-B | Power Supply Module | CUI Inc | EPS-15-3.3 vs PBO-15C-3-B |
VGS-15W-3-B | AC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid | CUI Inc | EPS-15-3.3 vs VGS-15W-3-B |