Part Details for EPS-25-24 by Mean Well
Overview of EPS-25-24 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EPS-25-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5800
|
Newark | Power Supply, Ac-Dc, 24V, 1.05A, 25.2W Rohs Compliant: Yes |Mean Well EPS-25-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $16.6700 | Buy Now |
DISTI #
1866-1678-ND
|
DigiKey | AC/DC CONVERTER 24V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
311 In Stock |
|
$13.2384 / $14.4800 | Buy Now |
DISTI #
EPS-25-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.17A 25.2W - Boxed Product (Development Kits) (Alt: EPS-25-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.2000 / $11.6000 | Buy Now |
DISTI #
709-EPS25-24
|
Mouser Electronics | Switching Power Supplies 25.2W 24V 1.05A RoHS: Compliant | 443 |
|
$13.1900 / $13.5600 | Buy Now |
DISTI #
70271866
|
RS | Power Supply, AC-DC,24V,1.05A,85-264V In, Open Frame, Panel Mount,25W, EPS Series | MEAN WELL EPS-25-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$13.6100 / $14.4800 | Buy Now |
|
Future Electronics | EPS-25 Series 25 W 24 V Single Output Switching AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$11.6000 / $12.1800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@1.17A - 25.2W RoHS: Compliant |
601 In Stock 15 Factory Stock |
|
$10.2000 / $11.6000 | Buy Now |
DISTI #
76444525
|
Verical | AC/DC Power Supply Single-OUT 24V 1.17A 25.2W 5-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 583 |
|
$13.1811 / $14.1753 | Buy Now |
DISTI #
77351850
|
Verical | AC/DC Power Supply Single-OUT 24V 1.17A 25.2W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 194 |
|
$11.9420 / $12.7820 | Buy Now |
DISTI #
67175781
|
Verical | AC/DC Power Supply Single-OUT 24V 1.17A 25.2W 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 3 |
|
$10.4900 / $11.6000 | Buy Now |
Part Details for EPS-25-24
EPS-25-24 CAD Models
EPS-25-24 Part Data Attributes
|
EPS-25-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
EPS-25-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | INPUT VOLTAGE:IT ALSO OPERATES IN 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | NO |