Part Details for EPT130S103 by EI Sensor Technologies
Overview of EPT130S103 by EI Sensor Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EPT130S103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-EPT130S103-ND
|
DigiKey | THERMISTOR, INTERCHANGEABLE, 10K Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
700 In Stock |
|
$0.9622 / $2.3200 | Buy Now |
DISTI #
71957426
|
RS | Interchangeable NTC Thermistor, Epoxy, 10 kOhm, 0.5C, 150C, EPT1 Series | EI Sensor Technologies EPT130S103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2448 |
|
$1.7700 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Thermistor - Epoxy - 10K ohm 0.5°C Max - 150°C Max RoHS: Compliant |
180 In Stock |
|
$0.7270 / $1.8660 | Buy Now |
|
Master Electronics | Thermistor - Epoxy - 10K ohm 0.5°C Max - 150°C Max RoHS: Compliant |
180 In Stock |
|
$0.7270 / $1.8660 | Buy Now |