Part Details for EQ-501 by Panasonic Electronic Components
Overview of EQ-501 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for EQ-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H2497
|
Newark | Photoelectric Sensor, Sensor Output Type:Relay, Sensing Range Max:2.5M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:240V, Output Current:3A, Product Range:Eq-500 Series, Sensing Range Min:0.1M, Sensor Input:Optical Rohs Compliant: Yes |Panasonic EQ-501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$160.5100 / $165.6600 | Buy Now |
DISTI #
1110-2154-ND
|
DigiKey | SENSOR REFLECTIVE 2.5M RELAY Min Qty: 1 Lead time: 10 Weeks Container: Box |
24 In Stock |
|
$147.2730 / $162.0000 | Buy Now |
DISTI #
658-EQ-501
|
Mouser Electronics | Photoelectric Sensors 2.5M Long range fixed-focus,24-240VAC/12-240VDC,IC relay IP66 | 4 |
|
$139.3200 / $162.0000 | Buy Now |
DISTI #
70036121
|
RS | Photoelectric Sensor, Reflective, Relay, Diffuse, 2.5m Range, EQ-500 Series | Panasonic Industrial Automation EQ-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 35 |
|
$147.4200 / $162.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m |
21 In Stock 25 On Order 109 Factory Stock |
|
$133.8900 / $160.5600 | Buy Now |
DISTI #
EQ-501
|
TME | Sensor: photoelectric, Range: 0.1÷2.5m, SPST-NO, DARK-ON,LIGHT-ON Min Qty: 1 | 34 |
|
$137.1900 / $152.2100 | Buy Now |
DISTI #
2776687
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 2.5M, RELAY O/P RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$181.1023 | Buy Now |
DISTI #
2776687
|
Farnell | PHOTOELECTRIC SENSOR, 2.5M, RELAY O/P RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 40 |
|
$169.1249 / $302.0097 | Buy Now |
|
Master Electronics | Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m |
21 In Stock 25 On Order 109 Factory Stock |
|
$133.8900 / $160.5600 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Reflective, Relay, Dark-ON/Light-ON, Diffuse, 2.5m Range, EQ-500 Series | 2 |
|
$329.0000 | Buy Now |
Part Details for EQ-501
EQ-501 CAD Models
EQ-501 Part Data Attributes
|
EQ-501
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EQ-501
Panasonic Electronic Components
Retroreflective Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE |