Datasheets
EQDP-014-01.90-SBL-STR-5-B by: Samtec Inc

Cable Assembly, 30AWG,

Part Details for EQDP-014-01.90-SBL-STR-5-B by Samtec Inc

Overview of EQDP-014-01.90-SBL-STR-5-B by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for EQDP-014-01.90-SBL-STR-5-B

Part # Distributor Description Stock Price Buy
DISTI # 612-EQDP-014-01.90-SBL-STR-5-B-ND
DigiKey 0.80 MM Q PAIRS TWINAX CABLE ASS Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # EQDP-014-01.90-SBL-STR-5-B
Avnet Americas 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-01.90-SBL-STR-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # EQDP-014-01.90-SBL-STR-5-B
Avnet Americas 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-01.90-SBL-STR-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # EQDP-014-01.90-SBL-STR-5-B
Avnet Americas 0.80 mm Q Pairs Twinax Cable Assembly - Bulk (Alt: EQDP-014-01.90-SBL-STR-5-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5cd8e0a5cd7c1c4c382f1040
Samtec 0.80 mm Q Pairs® Twinax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag 0
Buy Now

Part Details for EQDP-014-01.90-SBL-STR-5-B

EQDP-014-01.90-SBL-STR-5-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EQDP-014-01.90-SBL-STR-5-B Part Data Attributes

EQDP-014-01.90-SBL-STR-5-B Samtec Inc
Buy Now Datasheet
Compare Parts:
EQDP-014-01.90-SBL-STR-5-B Samtec Inc Cable Assembly, 30AWG,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EQDP-014-01.90-SBL-STR-5-B by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EQDP-014-01.90-SBL-STR-5-... by Samtec Inc

  • Please alert me when EQDP-014-01.90-SBL-STR-5-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EQDP-014-01.90-SBL-STR-5-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EQDP-014-01.90-SBL-STR-5-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EQDP-014-01.90-SBL-STR-5-... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EQDP-014-01.90-SBL-STR-5-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EQDP-014-01.90-SBL-STR-5-B by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: