Part Details for ER04-200CF3PB-CST by Eaton Bussmann
Overview of ER04-200CF3PB-CST by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER04-200CF3PB-CST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1247
|
Newark | 200Cf, Enc Ccp, 1, 3Pole |Eaton Bussmann ER04-200CF3PB-CST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,894.3500 / $3,243.3200 | Buy Now |
DISTI #
2041-ER04-200CF3PB-CST-ND
|
DigiKey | HANDLE BLACK/GREY 200A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,006.2200 | Buy Now |
DISTI #
000000000006186810
|
Sager | Rotary Switches 200CF, ENC CCP, 1, 3POLE | 0 |
|
Buy Now |