Part Details for ER1641-562KP by API Delevan
Overview of ER1641-562KP by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER1641-562KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER1641-562KP-ND
|
DigiKey | FIXED IND 5.6UH 335MA 720MOHM TH Min Qty: 25 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3116 | Buy Now |
DISTI #
807-ER1641-562KPTR
|
Mouser Electronics | RF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$10.6700 | Order Now |
|
NexGen Digital | 27 |
|
RFQ |
Part Details for ER1641-562KP
ER1641-562KP CAD Models
ER1641-562KP Part Data Attributes
|
ER1641-562KP
API Delevan
Buy Now
Datasheet
|
Compare Parts:
ER1641-562KP
API Delevan
General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Axial | |
Core Material | IRON | |
DC Resistance | 0.72 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.53 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.335 A | |
Reference Standard | MIL-PRF-39010/02 | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for ER1641-562KP
This table gives cross-reference parts and alternative options found for ER1641-562KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1641-562KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/02A5R6KP | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | ER1641-562KP vs M39010/02A5R6KP |