Part Details for ER412DM4-26A/SQ by Teledyne Relays
Overview of ER412DM4-26A/SQ by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER412DM4-26A/SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-ER412DM4-26A/SQ
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$141.4000 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x7.49)mm THT Established Reliability Relay |
52 In Stock |
|
$139.5800 / $149.1700 | Buy Now |
|
NexGen Digital | 22 |
|
RFQ | ||
DISTI #
ER412DM4-26A/SQ
|
Richardson RFPD | RF RELAY Min Qty: 50 | 100 |
|
$132.5100 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x10.29x7.49)mm THT Established Reliability Relay |
52 In Stock |
|
$139.5800 / $149.1700 | Buy Now |