Part Details for ER584R7JT by TE Connectivity
Overview of ER584R7JT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER584R7JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8333
|
Newark | Er58 4R7 5% Ammo |Cgs Te Connectivity ER584R7JT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$0.8760 / $0.9770 | Buy Now |
DISTI #
34R3487
|
Newark | Through Hole Wirewound Resistor, Er Series, 4.7 Ohm, 7 W, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity ER584R7JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6830 / $1.3000 | Buy Now |
DISTI #
1712-ER584R7JTCT-ND
|
DigiKey | RES 4.7 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1904 In Stock |
|
$0.6274 / $1.7600 | Buy Now |
DISTI #
2-1623750-7
|
Avnet Americas | Res Wirewound 4.7 Ohm 5% 7W 0ppm/°C to 60ppm/°C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 2-1623750-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$0.6187 / $0.6986 | Buy Now |
DISTI #
279-ER584R7JT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER58 4R7 5% AMMO RoHS: Compliant | 2863 |
|
$0.6270 / $1.4900 | Buy Now |
|
Onlinecomponents.com | ER58 4R7 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
240 Partner Stock |
|
$0.6770 / $0.8910 | Buy Now |
DISTI #
TE Connectivity ER584R7JT
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 240 |
|
Buy Now | |
DISTI #
2-1623750-7
|
Avnet Abacus | Res Wirewound 4.7 Ohm 5% 7W 0ppm/�C to 60ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: 2-1623750-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER58 4R7 5% AMMO<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant |
240 Partner Stock |
|
$0.6770 / $0.8910 | Buy Now |
Part Details for ER584R7JT
ER584R7JT CAD Models
ER584R7JT Part Data Attributes
|
ER584R7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER584R7JT
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 150ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 22.2mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |