Part Details for ER7447RJT (ALTERNATE: 3-1623746-6) by TE Connectivity
Overview of ER7447RJT (ALTERNATE: 3-1623746-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER7447RJT (ALTERNATE: 3-1623746-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70063886
|
RS | Resistor, Wirewound, Res 47 Ohms, Pwr-Rtg 2.5 W, Tol 5%, Axial, Silicone Coat | TE Connectivity ER7447RJT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4280 / $0.4510 | RFQ |