Part Details for ER74680RJT by TE Connectivity
Overview of ER74680RJT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER74680RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4643
|
Newark | Through Hole Wirewound Resistor, Er Series, 680 Ohm, 3 W, - 5%, 100 V, Axial Leaded |Cgs Te Connectivity ER74680RJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4550 / $0.4770 | Buy Now |
DISTI #
41AJ8344
|
Newark | Er74 680R 5% Ammo Pk |Cgs Te Connectivity ER74680RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 | Buy Now |
DISTI #
1712-ER74680RJTCT-ND
|
DigiKey | RES 680 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3939 / $1.1100 | Buy Now |
DISTI #
4-1623746-6
|
Avnet Americas | Resistor, 680 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 4-1623746-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3884 / $0.4386 | Buy Now |
DISTI #
279-ER74680RJT
|
Mouser Electronics | Wirewound Resistors - Through Hole ER74 680R 5% AMMO PK | 1376 |
|
$0.3930 / $1.1000 | Buy Now |
|
Onlinecomponents.com | ER74 680R 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4298 / $0.6265 | Buy Now |
DISTI #
TE Connectivity ER74680RJT
|
PEI Genesis | Fixed Resistor Wire Wound 3W | 0 |
|
Buy Now | |
DISTI #
4-1623746-6
|
Avnet Abacus | Resistor, 680 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623746-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ER74 680R 5% AMMO PK<br/>Silicone Coated Wirewound Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4298 / $0.6265 | Buy Now |
Part Details for ER74680RJT
ER74680RJT CAD Models
ER74680RJT Part Data Attributes:
|
ER74680RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ER74680RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 100ppm, 680ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 13.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13.5mm x 6mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 0, 60 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |