-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17923CT-ND
|
DigiKey | RES SMD 1.07KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7081 In Stock |
|
$0.2105 / $0.4800 | Buy Now |
DISTI #
ERA-2ARB1071X
|
Avnet Americas | RESISTOR 0402 SMD 0.1% 10PPM 1.07KOHM - Tape and Reel (Alt: ERA-2ARB1071X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2309 / $0.2615 | Buy Now |
DISTI #
667-ERA-2ARB1071X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 1.07Kohms 0.1% .063W 10ppm AEC-Q200 RoHS: Compliant | 9811 |
|
$0.2200 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1934 / $0.4051 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1934 / $0.4051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy