Part Details for ERA-2VEB5602X by Panasonic Electronic Components
Overview of ERA-2VEB5602X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-2VEB5602X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK6632
|
Newark | 0402 Thin Film, 0.1Per, 25Ppm, 56Kohm Rohs Compliant: Yes |Panasonic ERA-2VEB5602X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now |
DISTI #
52AK6633
|
Newark | 0402 Thin Film, 0.1Per, 25Ppm, 56Kohm Rohs Compliant: Yes |Panasonic ERA-2VEB5602X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
10-ERA-2VEB5602XCT-ND
|
DigiKey | RES 56K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8604 In Stock |
|
$0.1041 / $0.3800 | Buy Now |
DISTI #
667-ERA-2VEB5602X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 25ppm 56Kohm AEC-Q200 RoHS: Compliant | 22203 |
|
$0.1120 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1067 / $0.1646 | Buy Now | |
DISTI #
ERA-2VEB5602X
|
TTI | Thin Film Resistors - SMD 0402 0.1% 25ppm 56Kohm AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1170 | Buy Now |
|
Master Electronics | 0 |
|
$0.1067 / $0.1646 | Buy Now |