-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0148
|
Newark | Res, 1K07, 0.1%, 63Mw, 0402, Thin Film, Resistance:1.07Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VRB1071X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1820 | Buy Now |
DISTI #
67AH5886
|
Newark | Res, 1K07, 0.1%, 63Mw, 0402, Thin Film, Resistance:1.07Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, High Reliabilityrohs Compliant: Yes |Panasonic ERA-2VRB1071X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
10-ERA-2VRB1071XTR-ND
|
DigiKey | RES 1.07K OHM 0.1% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1479 | Buy Now |
DISTI #
ERA-2VRB1071X
|
Avnet Americas | Resistor Thin Film 1.07kOhm 0.1% 1/16W 2-Pin 0402 Paper T/R - Tape and Reel (Alt: ERA-2VRB1071X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1461 / $0.1654 | Buy Now |
DISTI #
667-ERA-2VRB1071X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 1.07Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.1470 | Order Now |
DISTI #
71954874
|
RS | 0402 thin film res, 0.1%, 10ppm, 1.07KOhm | Panasonic Electronic Components ERA-2VRB1071X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.1463 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 1.07 kOhms ±0.1% - ±10ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1416 / $0.2967 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 1.07 kOhms ±0.1% - ±10ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.1416 / $0.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy