Part Details for ERA-2VRB1822X by Panasonic Electronic Components
Overview of ERA-2VRB1822X by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-2VRB1822X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK6896
|
Newark | 0402 Thin Film, 0.1Per, 10Ppm, 18.2Kohm Rohs Compliant: Yes |Panasonic ERA-2VRB1822X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 | Buy Now |
DISTI #
52AK6897
|
Newark | 0402 Thin Film, 0.1Per, 10Ppm, 18.2Kohm Rohs Compliant: Yes |Panasonic ERA-2VRB1822X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1820 | Buy Now |
DISTI #
667-ERA-2VRB1822X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.1% 10ppm 18.2Kohm AEC-Q200 RoHS: Compliant | 9730 |
|
$0.1420 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1463 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1416 / $0.2967 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1416 / $0.2967 | Buy Now |
Part Details for ERA-2VRB1822X
ERA-2VRB1822X CAD Models
ERA-2VRB1822X Part Data Attributes:
|
ERA-2VRB1822X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-2VRB1822X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |