-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH0274
|
Newark | Res, 1K37, 0.05%, 63Mw, 0402, Thin Film, Resistance:1.37Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-2VRW1371X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2680 | Buy Now |
DISTI #
67AH5992
|
Newark | Res, 1K37, 0.05%, 63Mw, 0402, Thin Film, Resistance:1.37Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Product Range:Era V Series, Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-2VRW1371X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 | Buy Now |
DISTI #
10-ERA-2VRW1371XTR-ND
|
DigiKey | RES 1.37K OHM 0.05% 1/10W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2185 | Buy Now |
DISTI #
ERA-2VRW1371X
|
Avnet Americas | Resistor Thin Film 1.37kOhm 0.05% 1/16W 2-Pin 0402 Paper T/R - Tape and Reel (Alt: ERA-2VRW1371X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2158 / $0.2444 | Buy Now |
DISTI #
667-ERA-2VRW1371X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 0.05% 1.37Kohm 10ppm SMD RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
DISTI #
71954769
|
RS | 0402 thin film res, 0.05%, 10ppm, 1.37KOhm | Panasonic Electronic Components ERA-2VRW1371X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.2170 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 1.37 kOhms ±0.1% - ±10ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2093 / $0.4384 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor - 1.37 kOhms ±0.1% - ±10ppm/K - 0402 - 0.1W - Tape&Reel RoHS: Compliant | 0 |
|
$0.2093 / $0.4384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy