-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0071
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1071V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0690 | Buy Now |
DISTI #
55W9415
|
Newark | Res, Aec-Q200, Metal Film (Thin Film), 1K07, 0.1W/0603, Resistance:1.07Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB1071V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0450 | Buy Now |
DISTI #
P1.07KDBCT-ND
|
DigiKey | RES SMD 1.07KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21312 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB1071V
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1071V) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA-3AEB1071V
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB1071V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB1071V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1.07Kohm 0.1% 25ppm RoHS: Compliant | 19199 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
E02:0323_02026860
|
Arrow Electronics | Res Thin Film 0603 1.07K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2331 | Europe - 5000 |
|
$0.1067 | Buy Now |
DISTI #
V72:2272_11322958
|
Arrow Electronics | Res Thin Film 0603 1.07K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 693 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2322 Container: Cut Strips | Americas - 693 |
|
$0.0397 | Buy Now |
|
Future Electronics | ERA Series 0603 1.07 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0297 / $0.0330 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 1.07K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0294 / $0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy