-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X8537
|
Newark | Res, Metal Film (Thin Film), 330R, 0.1%, 0.1W, 0603, Reel, Resistance:330Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case Style:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3AEB331V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
08N2117
|
Newark | Res, Metal Film (Thin Film), 330R, 0.1%, 0.1W, 0603, Resistance:330Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Product Range:Era Seriesrohs Compliant: Yes |Panasonic ERA-3AEB331V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
P330DBCT-ND
|
DigiKey | RES SMD 330 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109324 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB331V
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB331V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA-3AEB331V
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB331V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB331V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 330ohms RoHS: Compliant | 33106 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | ERA Series 0603 330 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 90000Reel |
|
$0.0276 / $0.0308 | Buy Now |
|
Future Electronics | ERA Series 0603 330 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 4139Cut Tape/Mini-Reel |
|
$0.0587 / $0.1980 | Buy Now |
DISTI #
ERA-3AEB331V
|
TTI | Thin Film Resistors - SMD 0603 1/10W 330ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0277 / $0.0306 | Buy Now |
DISTI #
ERA-3AEB331V
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB331V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy