-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK0236
|
Newark | Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB3400V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
74R3648
|
Newark | Res, 340R, 0.1%, 0.1W, Metal Film, 0603, Resistance:340Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB3400V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
P340DBCT-ND
|
DigiKey | RES SMD 340 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5800 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
ERA-3AEB3400V
|
Avnet Americas | SMD Chip Resistor, 340 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB3400V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-3AEB3400V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 340ohm 0.1% 25ppm RoHS: Compliant | 6502 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
V72:2272_11323291
|
Arrow Electronics | Res Thin Film 0603 340 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1628 Container: Cut Strips | Americas - 142 |
|
$0.0306 / $0.1250 | Buy Now |
|
Future Electronics | Res Thin Film 0603 340 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0262 / $0.0293 | Buy Now |
|
Future Electronics | Res Thin Film 0603 340 Ohm 0.1% 0.1W(1/10W) 25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0270 / $0.0302 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 340 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0313 / $0.0409 | Buy Now |
DISTI #
ERA-3AEB3400V
|
TTI | Thin Film Resistors - SMD 0603 340ohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0275 / $0.0298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy