-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2169
|
Newark | Res Mtlflm 0603 390 Ohm 0.1% 1/10W 25Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERA-3AEB391V Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0430 | Buy Now |
DISTI #
05X8539
|
Newark | Res, Metal Film (Thin Film), 390R, 0.1%, 0.1W, 0603, Reel, Resistance:390Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75Vrohs Compliant: Yes |Panasonic ERA-3AEB391V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
P390DBCT-ND
|
DigiKey | RES SMD 390 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10858 In Stock |
|
$0.0306 / $0.1300 | Buy Now |
DISTI #
667-ERA-3AEB391V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1/10W 390ohms RoHS: Compliant | 11807 |
|
$0.0340 / $0.1300 | Buy Now |
DISTI #
V72:2272_11323306
|
Arrow Electronics | Res Thin Film 0603 390 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2244 Container: Cut Strips | Americas - 361 |
|
$0.0308 / $0.1250 | Buy Now |
|
Future Electronics | ERA Series 0603 390 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0273 / $0.0305 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 390 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0267 / $0.0314 | Buy Now |
|
Bristol Electronics | 3778 |
|
RFQ | ||
DISTI #
ERA-3AEB391V
|
TTI | Thin Film Resistors - SMD 0603 1/10W 390ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0278 / $0.0317 | Buy Now |
|
Master Electronics | Res Thin Film 0603 390 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0267 / $0.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy