-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3945
|
Newark | Res, Metal Film (Thin Film), 1K2, 0.05%, 0.1W, 0603, Resistance:1.2Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3ARW122V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 / $0.2890 | Buy Now |
DISTI #
49W9714
|
Newark | Res, Metal Film (Thin Film), 122Ohm, 0.1W, ±0.05%, Full Reel, Resistance:1.2Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-3ARW122V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
P1.2KBECT-ND
|
DigiKey | RES SMD 1.2KOHM 0.05% 1/10W 0603 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7686 In Stock |
|
$0.2075 / $0.6900 | Buy Now |
DISTI #
ERA-3ARW122V
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARW122V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
667-ERA-3ARW122V
|
Mouser Electronics | Thin Film Resistors - SMD 0603 1.2Kohm 0.05% 10ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2070 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2180 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 1.2K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2119 / $0.2218 | Buy Now |
DISTI #
ERA-3ARW122V
|
TTI | Thin Film Resistors - SMD 0603 1.2Kohm 0.05% 10ppm AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2050 | Buy Now |
DISTI #
ERA-3ARW122V
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARW122V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
ERA-3ARW122V
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3ARW122V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy