Part Details for ERA-3YEB912V by Panasonic Electronic Components
Overview of ERA-3YEB912V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERA-3YEB912V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1335
|
Newark | Res Metal Film 0603 9.1K Ohm 0.1% 0.1W Rohs Compliant: Yes |Panasonic ERA-3YEB912V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
P9.1KYCT-ND
|
DigiKey | RES SMD 9.1K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265 In Stock |
|
$0.1084 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 0603 9.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.1140 / $0.1176 | Buy Now |
|
Master Electronics | Res Metal Film 0603 9.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.1140 / $0.1176 | Buy Now |
Part Details for ERA-3YEB912V
ERA-3YEB912V CAD Models
ERA-3YEB912V Part Data Attributes:
|
ERA-3YEB912V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERA-3YEB912V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |