-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P120DACT-ND
|
DigiKey | RES SMD 120 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20444 In Stock |
|
$0.0308 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB121V
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB121V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB121V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1/8W 120ohms RoHS: Compliant | 0 |
|
$0.0340 / $0.1300 | Order Now |
|
Future Electronics | 120 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0302 / $0.0336 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0302 / $0.0363 | Buy Now |
DISTI #
74064340
|
Verical | Res Thin Film 0805 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2346 | Americas - 15000 |
|
$0.0486 / $0.0504 | Buy Now |
DISTI #
78436444
|
Verical | Res Thin Film 0805 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2335 | Americas - 5000 |
|
$0.1319 | Buy Now |
DISTI #
77360511
|
Verical | Res Thin Film 0805 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1220 Package Multiple: 10 | Americas - 1640 |
|
$0.0685 | Buy Now |
|
Bristol Electronics | 4102 |
|
RFQ | ||
DISTI #
ERA-6AEB121V
|
TTI | Thin Film Resistors - SMD 0805 1/8W 120ohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0313 / $0.0398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy