-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1396
|
Newark | Res, Metal Film (Thin Film), 470Kohm 0.125W, 0.1%, Full Reel, Resistance:470Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Metal Film (Thin Film) Rohs Compliant: Yes |Panasonic ERA-6AEB474V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
P470KDACT-ND
|
DigiKey | RES SMD 470K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57056 In Stock |
|
$0.0308 / $0.1300 | Buy Now |
DISTI #
ERA-6AEB474V
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB474V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
667-ERA-6AEB474V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 1/8W 470Kohms RoHS: Compliant | 57413 |
|
$0.0330 / $0.1300 | Buy Now |
DISTI #
E02:0323_02060184
|
Arrow Electronics | Res Thin Film 0805 470K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2321 | Europe - 5000 |
|
$0.1319 | Buy Now |
DISTI #
V72:2272_11324741
|
Arrow Electronics | Res Thin Film 0805 470K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1831 Container: Cut Strips | Americas - 3 |
|
$0.0308 | Buy Now |
|
Future Electronics | ERA Series 0805 470 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 210000Reel |
|
$0.0295 / $0.0329 | Buy Now |
|
Future Electronics | ERA Series 0805 470 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0295 / $0.0327 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 470K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0284 / $0.0326 | Buy Now |
DISTI #
ERA-6AEB474V
|
TTI | Thin Film Resistors - SMD 0805 1/8W 470Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0300 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy