-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X0466
|
Newark | 0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6AED204V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
50W0354
|
Newark | 0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6AED204V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
P123822CT-ND
|
DigiKey | RES SMD 200K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28200 In Stock |
|
$0.0443 / $0.4300 | Buy Now |
DISTI #
ERA-6AED204V
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AED204V) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0499 | Buy Now |
DISTI #
667-ERA-6AED204V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 200Kohms 25ppm 0.5% AEC-Q200 RoHS: Compliant | 20681 |
|
$0.0470 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0442 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 200K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0457 / $0.0547 | Buy Now |
|
Bristol Electronics | 4740 |
|
RFQ | ||
DISTI #
ERA-6AED204V
|
TTI | Thin Film Resistors - SMD 0805 200Kohms 25ppm 0.5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0490 | Buy Now |
DISTI #
ERA-6AED204V
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AED204V) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy