-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W0809
|
Newark | 0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6APB393V Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2220 | Buy Now |
DISTI #
P39KAZCT-ND
|
DigiKey | RES SMD 39K OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3723 In Stock |
|
$0.1581 / $0.5500 | Buy Now |
DISTI #
ERA-6APB393V
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6APB393V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2165 | Buy Now |
DISTI #
667-ERA-6APB393V
|
Mouser Electronics | Thin Film Resistors - SMD 0805 39Kohm 0.1% 15ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
DISTI #
V72:2272_11325625
|
Arrow Electronics | Res Thin Film 0805 39K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1711 Container: Cut Strips | Americas - 3361 |
|
$0.0949 / $0.1078 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 39K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1855 / $0.5080 | Buy Now |
DISTI #
25800204
|
Verical | Res Thin Film 0805 39K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 69 Package Multiple: 1 Date Code: 1711 | Americas - 3361 |
|
$0.0949 / $0.1029 | Buy Now |
DISTI #
ERA-6APB393V
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6APB393V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2165 | Buy Now |
|
Master Electronics | Res Thin Film 0805 39K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1855 / $0.5080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy