-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X3127
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8APB1431V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3740 | Buy Now |
DISTI #
P18373CT-ND
|
DigiKey | RES SMD 1.43K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$0.3272 / $0.9500 | Buy Now |
DISTI #
ERA-8APB1431V
|
Avnet Americas | RESISTOR 1206 SMD 0.1% 15PPM 1.43KOHM - Tape and Reel (Alt: ERA-8APB1431V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3462 / $0.3920 | Buy Now |
DISTI #
667-ERA-8APB1431V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 1.43Kohms 0.1% 0.25W 15ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3358 / $0.7033 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3358 / $0.7033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy