-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X3698
|
Newark | 1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARW303V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.6360 | Buy Now |
DISTI #
P30KCTCT-ND
|
DigiKey | RES SMD 30K OHM 0.05% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4976 In Stock |
|
$0.5455 / $1.5400 | Buy Now |
DISTI #
ERA-8ARW303V
|
Avnet Americas | RESISTOR 1206 SMD 0.05% 10PPM 30KOHM - Tape and Reel (Alt: ERA-8ARW303V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5770 / $0.6533 | Buy Now |
DISTI #
667-ERA-8ARW303V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 Thin film chip resistor RoHS: Compliant | 2137 |
|
$0.5450 / $1.5400 | Buy Now |
DISTI #
V72:2272_11327651
|
Arrow Electronics | ERA8ARW303V Panasonic Resistor Fixed Single-Surface Mount Thin Film 1206 30K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1709 Container: Cut Strips | Americas - 3123 |
|
$0.1210 / $0.1354 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5780 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5900 / $0.7170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5900 / $0.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy