-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4324
|
Newark | Resistor, 220K, 0.1W, Thin Film, 0603, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA3AEB224V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0290 / $0.0310 | Buy Now |
DISTI #
85AK4430
|
Newark | Resistor, 220K, Thin Film, 0603, Resistance:220Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA3AEB224V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 / $0.1270 | Buy Now |
DISTI #
29AH4268
|
Newark | Res, 220K, 0.1%, Full Reel, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:220Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Panasonic ERA3AEB224V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
62W8778
|
Newark | Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 220 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA3AEB224V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 / $0.2540 | Buy Now |
DISTI #
ERA-3AEB224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB224V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 0.1 %, 25 ppm, 220000 ohm, SURFACE MOUNT, 0603 | 4048 |
|
$0.0392 / $0.0872 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 0.1 %, 25 ppm, 220000 ohm, SURFACE MOUNT, 0603 (Also Known As: ERA-3AEB224V) | 4048 |
|
$0.0392 / $0.0872 | Buy Now |
DISTI #
ERA-3AEB224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB224V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
ERA3AEB224V
|
TME | Resistor: thick film, SMD, 0603, 220kΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 10 | 14280 |
|
$0.0332 / $0.0887 | Buy Now |
DISTI #
ERA-3AEB224V
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3AEB224V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEB224V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEB224V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEB224V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEB224V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BY-2203ELF | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERA3AEB224V vs CRT0603-BY-2203ELF |
RTX032203BDP2 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEB224V vs RTX032203BDP2 |
RTW10D0603B2203-RG70 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | ERA3AEB224V vs RTW10D0603B2203-RG70 |
RP73F1J220KATD | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB224V vs RP73F1J220KATD |
RP73F1J220KATDF | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB224V vs RP73F1J220KATDF |
AS0603E2203B-T5 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERA3AEB224V vs AS0603E2203B-T5 |
WF06R2203BTLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB224V vs WF06R2203BTLQ |
SF06R2203BALQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERA3AEB224V vs SF06R2203BALQ |
RP73F1J220KBTDG | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3AEB224V vs RP73F1J220KBTDG |
CRT0603-BY-2203EST | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERA3AEB224V vs CRT0603-BY-2203EST |