-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9653
|
Newark | Res, 1K02, 0.1%, Metal Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.02Kohm, Product Range:Era3A Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Panasonic ERA3APB1021V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4630 |
|
$0.1580 / $0.5750 | Buy Now |
DISTI #
70611692
|
RS | ERA Series Thin Film Smnt Resistor 0603 Case 1.02kOhm +/-0.1% 0.1W +/-15ppm/degC | Panasonic Electronic Components ERA3APB1021V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.3850 | RFQ |
DISTI #
2797287RL
|
element14 Asia-Pacific | RES, 1K02, 0.1%, METAL FILM RoHS: Compliant Min Qty: 100 Container: Reel | 4630 |
|
$0.1889 / $0.2094 | Buy Now |
DISTI #
2797287
|
element14 Asia-Pacific | RES, 1K02, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4630 |
|
$0.1889 / $0.2658 | Buy Now |
DISTI #
2797287RL
|
Farnell | RES, 1K02, 0.1%, METAL FILM RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 4630 |
|
$0.1684 | Buy Now |
DISTI #
2797287
|
Farnell | RES, 1K02, 0.1%, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 4630 |
|
$0.1684 / $0.2532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3APB1021V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3APB1021V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3APB1021V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3APB1021V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-1021-AB15Q | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1021V vs BLU0603ER-1021-AB15Q |
RP73D1J1K02ATDF | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3APB1021V vs RP73D1J1K02ATDF |
BLU0603ER-1021-BT15 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1021V vs BLU0603ER-1021-BT15 |
BLU0603P-1021-AB15Q | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1021V vs BLU0603P-1021-AB15Q |
RNCF0603AKS1K02 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERA3APB1021V vs RNCF0603AKS1K02 |
239074441022L | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | ERA3APB1021V vs 239074441022L |
RP73D1J1K02ATDG | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | ERA3APB1021V vs RP73D1J1K02ATDG |
AMF06031K020.05%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | ERA3APB1021V vs AMF06031K020.05%15PPM/KKP10 |
BLU0603P-1021-BT15Q | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1021V vs BLU0603P-1021-BT15Q |
BLU0603ER-1021-BT15W | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB1021V vs BLU0603ER-1021-BT15W |