-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8862
|
Newark | Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 100 Kohm, 100 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA3APB104V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23810 |
|
$0.2080 / $0.2590 | Buy Now |
DISTI #
ERA-3APB104V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3APB104V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.2000 | Buy Now |
DISTI #
70360336
|
RS | E24 Series Metal Film Smnt Resistor 0603 Case 100kOhm +/-0.1% 0.1W +/-15ppm/degC | Panasonic Electronic Components ERA3APB104V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3260 | RFQ |
|
Future Electronics | Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 100000 Ohm / RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1920 / $0.1990 | Buy Now |
DISTI #
ERA-3APB104V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3APB104V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.2000 | Buy Now |
DISTI #
ERA-3APB104V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-3APB104V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1766 / $0.2000 | Buy Now |
DISTI #
ERA3APB104V
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA3APB104V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 15000 |
|
Buy Now | |
DISTI #
1717706
|
element14 Asia-Pacific | RES, 100K, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 23810 |
|
$0.1904 / $0.2256 | Buy Now |
DISTI #
1717706RL
|
element14 Asia-Pacific | RES, 100K, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 100 Container: Reel | 23810 |
|
$0.1904 / $0.2007 | Buy Now |
DISTI #
1717706RL
|
Farnell | RES, 100K, 0.1%, 0.1W, 0603, METAL FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 23810 |
|
$0.1909 / $0.1984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3APB104V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3APB104V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3APB104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3APB104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603100KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | ERA3APB104V vs CAR0603100KOHMS0.05%15PPMHP |
BLU0603ER-1003-AB15Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603ER-1003-AB15Q |
BLU0603ER-1003-BT15Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603ER-1003-BT15Q |
BLU0603-1003-AT15W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603-1003-AT15W |
BLU0603P-1003-BT15Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603P-1003-BT15Q |
BLU0603ER-1003-BB15W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603ER-1003-BB15W |
BLU0603P-1003-AT15Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603P-1003-AT15Q |
BLU0603ER-1003-AB15 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603ER-1003-AB15 |
BLU0603P-1003-AT15 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603P-1003-AT15 |
BLU0603-1003-AT15 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | ERA3APB104V vs BLU0603-1003-AT15 |