-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3898
|
Newark | Res, 499R, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Panasonic ERA3VEB4990V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1130 | Buy Now |
DISTI #
13AJ6704
|
Newark | Res, 499R, 0.1%, 0.1W, 0603 Rohs Compliant: Yes |Panasonic ERA3VEB4990V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.1350 / $0.4020 | Buy Now |
DISTI #
3602020RL
|
element14 Asia-Pacific | RES, 499R, 0.1%, 0.1W, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 4610 |
|
$0.1300 / $0.2254 | Buy Now |
DISTI #
3602020
|
element14 Asia-Pacific | RES, 499R, 0.1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4610 |
|
$0.1300 / $0.4330 | Buy Now |
DISTI #
3805364
|
element14 Asia-Pacific | RES, 499R, 0.1%, 0.125W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.1079 / $0.1153 | Buy Now |
DISTI #
3602020
|
Farnell | RES, 499R, 0.1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Lead time: 46 Weeks, 1 Days Container: Cut Tape | 4610 |
|
$0.1315 / $0.4772 | Buy Now |
DISTI #
3602020RL
|
Farnell | RES, 499R, 0.1%, 0.1W, 0603 RoHS: Compliant Min Qty: 100 Lead time: 46 Weeks, 1 Days Container: Reel | 4610 |
|
$0.1315 / $0.2217 | Buy Now |
DISTI #
3805364
|
Farnell | RES, 499R, 0.1%, 0.125W, 0603, THIN FILM RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 1 Days Container: Reel | 5000 |
|
$0.1077 / $0.1115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3VEB4990V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3VEB4990V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |