-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3415
|
Newark | Res, 750K, 0805, Full Reel, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:750Kohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERA6AEB754V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
ERA-6AEB754V
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB754V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
40P0041
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 40P0041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 1440 Partner Stock |
|
$0.0910 | Buy Now |
DISTI #
70548244
|
RS | Resistor SMD Thin Film 0805 0.1% 750kOhm | Panasonic Electronic Components ERA6AEB754V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0730 | RFQ |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 750000 ohm, SURFACE MOUNT, 0805 | 4771 |
|
$0.0392 / $0.0872 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 750000 ohm, SURFACE MOUNT, 0805 (Also Known As: ERA-6AEB754V) | 4771 |
|
$0.0392 / $0.0872 | Buy Now |
DISTI #
ERA-6AEB754V
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AEB754V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0394 | Buy Now |
DISTI #
40P0041
|
Avnet Americas | SMD Chip Resistor, 750 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Product that comes on tape, but is not reeled (Alt: 40P0041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 1440 Partner Stock |
|
$0.0910 | Buy Now |
DISTI #
ERA6AEB754V
|
TME | Resistor: thin film, SMD, 0805, 750kΩ, 125mW, ±0.1%, -55÷155°C Min Qty: 10 | 3990 |
|
$0.0328 / $0.1891 | Buy Now |
|
Ameya Holding Limited | Resistor: thin film, SMD, 0805, 750kΩ, 125mW, ±0.1%, -55÷155°C | 5000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AEB754V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AEB754V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AEB754V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AEB754V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0805R-03-7503-B-P-LT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 750000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | ERA6AEB754V vs PCF-W0805R-03-7503-B-P-LT |
BLU0805ER-7503-BT25 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB754V vs BLU0805ER-7503-BT25 |
BLU0805-7503-BB25W | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | ERA6AEB754V vs BLU0805-7503-BB25W |
BLU0805ER-7503-BT25W | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB754V vs BLU0805ER-7503-BT25W |
TE05G7503AT | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB754V vs TE05G7503AT |
RN10B7503CT1-25 | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | ERA6AEB754V vs RN10B7503CT1-25 |
BLU0805ER-7503-BB25Q | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB754V vs BLU0805ER-7503-BB25Q |
TD05G7503AB | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB754V vs TD05G7503AB |
TE05G7503BC | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AEB754V vs TE05G7503BC |
BLU0805P-7503-BT25W | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AEB754V vs BLU0805P-7503-BT25W |