-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9535
|
Newark | Res, Aec-Q200, 10K, 0805, Metal Film, Resistor Case Style:0805 [2012 Metric], Resistance:10Kohm, Product Range:Era6A Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERA6AED103V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5820 |
|
$0.0450 / $0.2940 | Buy Now |
DISTI #
ERA-6AED103V
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AED103V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0380 / $0.0408 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 10000OHM, 100V, 0.5% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 4963 |
|
$0.0416 / $0.1280 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 10000OHM, 100V, 0.5% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERA-6AED103V) | 4963 |
|
$0.0416 / $0.1280 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 10000OHM, 100V, 0.5% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERA-6AED103V) | 480 |
|
$0.0924 / $0.3080 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 10000OHM, 100V, 0.5% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 480 |
|
$0.0924 / $0.3080 | Buy Now |
DISTI #
ERA-6AED103V
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability - Tape and Reel (Alt: ERA-6AED103V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0380 / $0.0408 | Buy Now |
DISTI #
ERA6AED103V
|
TME | Resistor: thin film, SMD, 0805, 10kΩ, 125mW, ±0.5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0638 | RFQ |
|
LCSC | 125mW Thin Film Resistor 100V 0.5% 25ppm/ 10k 0805 Chip Resistor - Surface Mount ROHS | 8620 |
|
$0.0394 / $0.0697 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA6AED103V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6AED103V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERA6AED103V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6AED103V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-1002-DB25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED103V vs BLU0805ER-1002-DB25 |
SF08U1002DALQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AED103V vs SF08U1002DALQ |
BLU0805-1002-DB25W | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | ERA6AED103V vs BLU0805-1002-DB25W |
BLU0805P-1002-DT25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED103V vs BLU0805P-1002-DT25 |
SF08U1002DTLQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ERA6AED103V vs SF08U1002DTLQ |
BLU0805ER-1002-DT25W | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED103V vs BLU0805ER-1002-DT25W |
TE05G1002DT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | ERA6AED103V vs TE05G1002DT |
BLU0805P-1002-DB25W | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED103V vs BLU0805P-1002-DB25W |
BLU0805ER-1002-DB25Q | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED103V vs BLU0805ER-1002-DB25Q |
BLU0805ER-1002-DB25W | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | ERA6AED103V vs BLU0805ER-1002-DB25W |