Part Details for ERCD-010-01.72-TTL-SBL-1-D by Samtec Inc
Overview of ERCD-010-01.72-TTL-SBL-1-D by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERCD-010-01.72-TTL-SBL-1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERCD-010-01.72-TTL-SBL-1-D-ND
|
DigiKey | 0.80 MM EDGE RATE COAX CABLE ASS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERCD-010-01.72-TTL
|
Avnet Americas | 0.80 mm Edge Rate Coax Cable Assembly - Bulk (Alt: ERCD-010-01.72-TTL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8e107cd7c1c4c382f8fc9
|
Samtec | 0.80 mm Edge Rate® Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |